
900566 | |
|---|---|
DigiKey Part Number | 2082-900566-ND |
Manufacturer | |
Manufacturer Product Number | 900566 |
Description | 900566 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 16.5" | |
Bundle Diameter | - | |
Width | 0.250" (6.35mm) | |
Length - Actual | 1.375' (419.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,87730 € | 87,73 € |
| Unit Price without VAT: | 0,87730 € |
|---|---|
| Unit Price with VAT: | 1,04399 € |

