
900562 | |
|---|---|
DigiKey Part Number | 2082-900562-ND |
Manufacturer | |
Manufacturer Product Number | 900562 |
Description | 900562 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Width 0.250" (6.35mm) |
Manufacturer Essentra Access Solutions | Length - Actual 0.917' (279.40mm, 11.00") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel 304 |
Wire/Cable Tie Type Standard, Locking | Color Silver |
Length - Approximate 11" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61680 € | 61,68 € |
| Unit Price without VAT: | 0,61680 € |
|---|---|
| Unit Price with VAT: | 0,73399 € |

