
900511 | |
|---|---|
DigiKey Part Number | 2082-900511-ND |
Manufacturer | |
Manufacturer Product Number | 900511 |
Description | 900511 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.300" (33.02mm) 300' (91.44m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Length 300' (91.44m) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Shelf Life 12 Months |
Diameter - Inside 1.300" (33.02mm) | Shelf Life Start Date of Shipment |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,70000 € | 555,70 € |
| Unit Price without VAT: | 555,70000 € |
|---|---|
| Unit Price with VAT: | 661,28300 € |

