
900502 | |
|---|---|
DigiKey Part Number | 2082-900502-ND |
Manufacturer | |
Manufacturer Product Number | 900502 |
Description | 900502 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Braided Sleeving, Insulated 0.787" (20.00mm) 300' (91.44m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.787" (20.00mm) |
Manufacturer Essentra Access Solutions | Diameter - Outside 1.400" (35.56mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Sleeving, Insulated | Length 300' (91.44m) |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,79000 € | 370,79 € |
| Unit Price without VAT: | 370,79000 € |
|---|---|
| Unit Price with VAT: | 441,24010 € |

