
900469 | |
|---|---|
DigiKey Part Number | 2082-900469-ND |
Manufacturer | |
Manufacturer Product Number | 900469 |
Description | 900469 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 1.969" (50.00mm) |
Manufacturer Essentra Access Solutions | Material Polyethylene Terephthalate (PET) |
Packaging Bulk | Color Black |
Part Status Active | Length 50.00' (15.24m) |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,74000 € | 48,74 € |
| Unit Price without VAT: | 48,74000 € |
|---|---|
| Unit Price with VAT: | 58,00060 € |

