
900461 | |
|---|---|
DigiKey Part Number | 2082-900461-ND |
Manufacturer | |
Manufacturer Product Number | 900461 |
Description | 900461 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 0.236" (6.00mm) |
Manufacturer Essentra Access Solutions | Material Polyethylene Terephthalate (PET) |
Packaging Bulk | Color Black |
Part Status Active | Length 200' (60.96m) |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 € | 35,04 € |
| Unit Price without VAT: | 35,04000 € |
|---|---|
| Unit Price with VAT: | 41,69760 € |

