
900455 | |
|---|---|
DigiKey Part Number | 2082-900455-ND |
Manufacturer | |
Manufacturer Product Number | 900455 |
Description | 900455 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 0.669" (17.00mm) |
Manufacturer Essentra Access Solutions | Material Polyethylene Terephthalate (PET) |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Non-Expanded 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,02000 € | 143,02 € |
| Unit Price without VAT: | 143,02000 € |
|---|---|
| Unit Price with VAT: | 170,19380 € |

