
900440 | |
|---|---|
DigiKey Part Number | 2082-900440-ND |
Manufacturer | |
Manufacturer Product Number | 900440 |
Description | 900440 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 0.748" (19.00mm) |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 € | 179,77 € |
| Unit Price without VAT: | 179,77000 € |
|---|---|
| Unit Price with VAT: | 213,92630 € |

