
900431 | |
|---|---|
DigiKey Part Number | 2082-900431-ND |
Manufacturer | |
Manufacturer Product Number | 900431 |
Description | 900431 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 1.063" (27.00mm) |
Manufacturer Essentra Access Solutions | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Non-Expanded 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,93000 € | 44,93 € |
| Unit Price without VAT: | 44,93000 € |
|---|---|
| Unit Price with VAT: | 53,46670 € |

