New at DigiKey
Image for 900368 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900368

DigiKey Part Number
2082-900368-ND
Manufacturer
Manufacturer Product Number
900368
Description
900368
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.512" (13.00mm)
Manufacturer
Essentra Access Solutions
Material
Fiberglass
Packaging
Bulk
Color
Natural
Part Status
Active
Length
100' (30.48m)
Type
Sleeve
Operating Temperature
-196°C ~ 350°C
Type Attributes
Expandable
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Non-Expanded
0.394" (10.00mm)
Material Flammability Rating
UL94 V-0
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1610,19000 €610,19 €
Manufacturers Standard Package
Unit Price without VAT:610,19000 €
Unit Price with VAT:726,12610 €