
900347 | |
|---|---|
DigiKey Part Number | 2082-900347-ND |
Manufacturer | |
Manufacturer Product Number | 900347 |
Description | 900347 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyester (PES) |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Width 1.575" (40.00mm) |
Diameter - Inside, Expanded 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,67000 € | 144,67 € |
| Unit Price without VAT: | 144,67000 € |
|---|---|
| Unit Price with VAT: | 172,15730 € |

