New at DigiKey
Image for 900318 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900318

DigiKey Part Number
2082-900318-ND
Manufacturer
Manufacturer Product Number
900318
Description
900318
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Spiral Wrap X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.236" (6.00mm)
Manufacturer
Essentra Access Solutions
Material
Polyester (PES)
Packaging
Bulk
Color
Black
Part Status
Active
Length
100' (30.48m)
Type
Spiral Wrap
Operating Temperature
120°C
Type Attributes
Harness
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,63000 €125,63 €
Manufacturers Standard Package
Unit Price without VAT:125,63000 €
Unit Price with VAT:149,49970 €