
900313 | |
|---|---|
DigiKey Part Number | 2082-900313-ND |
Manufacturer | |
Manufacturer Product Number | 900313 |
Description | 900313 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 2.953" (75.01mm) |
Manufacturer Essentra Access Solutions | Material Polyester (PES) |
Packaging Bulk | Color Black |
Part Status Active | Length 50.00' (15.24m) |
Type Sleeve | Heat Protection Flame Retardant |
Type Attributes Expandable | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 1.772" (45.00mm) | Material Flammability Rating UL VW-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,74000 € | 61,74 € |
| Unit Price without VAT: | 61,74000 € |
|---|---|
| Unit Price with VAT: | 73,47060 € |

