



708201200 | |
|---|---|
DigiKey Part Number | RPC2686-ND |
Manufacturer | |
Manufacturer Product Number | 708201200 |
Description | MINI SWING HANDLE SCREW PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 75.00mm x 25.00mm Cutout Screw Holes, Back Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 708201200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 75.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 € | 22,29 € |
| 5 | 19,05800 € | 95,29 € |
| 10 | 17,81200 € | 178,12 € |
| 25 | 16,29000 € | 407,25 € |
| 50 | 15,22600 € | 761,30 € |
| 100 | 14,54410 € | 1.454,41 € |
| Unit Price without VAT: | 22,29000 € |
|---|---|
| Unit Price with VAT: | 26,52510 € |







