



695632 | |
|---|---|
DigiKey Part Number | RPC2676-ND |
Manufacturer | |
Manufacturer Product Number | 695632 |
Description | CONCEALED HINGE STEEL ZINC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 695632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 120° | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 5 | 6,78600 € | 33,93 € |
| 10 | 6,34300 € | 63,43 € |
| 25 | 5,80160 € | 145,04 € |
| 50 | 5,42260 € | 271,13 € |
| 100 | 5,06840 € | 506,84 € |
| 250 | 4,63532 € | 1.158,83 € |
| 500 | 4,56118 € | 2.280,59 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

