



5931119 | |
|---|---|
DigiKey Part Number | RPC2667-ND |
Manufacturer | |
Manufacturer Product Number | 5931119 |
Description | SIDE HINGE ZAMAK BLACK COATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 5931119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Zamak | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 5 | 5,88200 € | 29,41 € |
| 10 | 5,49700 € | 54,97 € |
| 25 | 5,02760 € | 125,69 € |
| 50 | 4,69900 € | 234,95 € |
| 100 | 4,39220 € | 439,22 € |
| 250 | 4,01688 € | 1.004,22 € |
| 500 | 3,88346 € | 1.941,73 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |


