



56020204200 | |
|---|---|
DigiKey Part Number | RPC2661-ND |
Manufacturer | |
Manufacturer Product Number | 56020204200 |
Description | CAM LATCH PANEL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 56020204200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 5 | 4,17800 € | 20,89 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

