
551778 | |
|---|---|
DigiKey Part Number | 2082-551778-ND |
Manufacturer | |
Manufacturer Product Number | 551778 |
Description | 551778 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Fit |
Manufacturer Essentra Access Solutions | Support Hole Diameter 0.138" (3.50mm) |
Series | Support Panel Thickness 0.062" (1.58mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Fit | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23863 € | 238,63 € |
| Unit Price without VAT: | 0,23863 € |
|---|---|
| Unit Price with VAT: | 0,28397 € |

