
499495 | |
|---|---|
DigiKey Part Number | 2082-499495-ND |
Manufacturer | |
Manufacturer Product Number | 499495 |
Description | 499495 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Tapered 1.772" L x 1.772" W (45.00mm x 45.00mm) Polyethylene, Polytetrafluoroethylene Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Access Solutions | Size / Dimension 1.772" L x 1.772" W (45.00mm x 45.00mm) |
Packaging Bulk | Thickness 0.248" (6.30mm) |
Part Status Active | Material Polyethylene, Polytetrafluoroethylene |
Type Foot | Mounting Type Adhesive |
Shape Square, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,07165 € | 1.228,66 € |
| Unit Price without VAT: | 3,07165 € |
|---|---|
| Unit Price with VAT: | 3,65526 € |

