
499491 | |
|---|---|
DigiKey Part Number | 2082-499491-ND |
Manufacturer | |
Manufacturer Product Number | 499491 |
Description | 499491 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.417" Dia (35.99mm) Rubber, Steel Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.417" Dia (35.99mm) |
Part Status Active | Material Rubber, Steel |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,27212 € | 818,03 € |
| Unit Price without VAT: | 3,27212 € |
|---|---|
| Unit Price with VAT: | 3,89382 € |

