
499487 | |
|---|---|
DigiKey Part Number | 2082-499487-ND |
Manufacturer | |
Manufacturer Product Number | 499487 |
Description | 499487 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.969" Dia (50.00mm) Polyethylene, Polytetrafluoroethylene, Steel Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Access Solutions | Size / Dimension 1.969" Dia (50.00mm) |
Packaging Bulk | Thickness 0.218" (5.50mm) |
Part Status Active | Material Polyethylene, Polytetrafluoroethylene, Steel |
Type Foot | Mounting Type Screw Mount |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,51943 € | 1.407,77 € |
| Unit Price without VAT: | 3,51943 € |
|---|---|
| Unit Price with VAT: | 4,18812 € |

