
499360 | |
|---|---|
DigiKey Part Number | 2082-499360-ND |
Manufacturer | |
Manufacturer Product Number | 499360 |
Description | 499360 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.063" Dia (27.00mm) Nylon, Steel Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.063" Dia (27.00mm) |
Part Status Active | Material Nylon, Steel |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44754 € | 1.223,77 € |
| Unit Price without VAT: | 2,44754 € |
|---|---|
| Unit Price with VAT: | 2,91257 € |

