
499352 | |
|---|---|
DigiKey Part Number | 2082-499352-ND |
Manufacturer | |
Manufacturer Product Number | 499352 |
Description | 499352 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.063" Dia (27.00mm) Nylon, Steel Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.063" Dia (27.00mm) |
Part Status Active | Material Nylon, Steel |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,41355 € | 848,13 € |
| Unit Price without VAT: | 1,41355 € |
|---|---|
| Unit Price with VAT: | 1,68212 € |

