
499325 | |
|---|---|
DigiKey Part Number | 2082-499325-ND |
Manufacturer | |
Manufacturer Product Number | 499325 |
Description | 499325 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.669" Dia (16.99mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 0.669" Dia (16.99mm) |
Part Status Active | Material Nylon |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84432 € | 844,32 € |
| Unit Price without VAT: | 0,84432 € |
|---|---|
| Unit Price with VAT: | 1,00474 € |

