
498117 | |
|---|---|
DigiKey Part Number | 2082-498117-ND |
Manufacturer | |
Manufacturer Product Number | 498117 |
Description | 498117 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.063" (27.00mm) Grommet 0.827" (21.00mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.079" (2.01mm) |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular - 1.063" (27.00mm) |
Packaging Bulk | Diameter - Inside 0.827" (21.00mm) |
Part Status Active | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,55340 € | 27,67 € |
| Unit Price without VAT: | 0,55340 € |
|---|---|
| Unit Price with VAT: | 0,65855 € |

