
498050 | |
|---|---|
DigiKey Part Number | 2082-498050-ND |
Manufacturer | |
Manufacturer Product Number | 498050 |
Description | 498050 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.591" (15.00mm) Grommet 0.433" (11.00mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.079" (2.01mm) |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular - 0.591" (15.00mm) |
Packaging Bulk | Diameter - Inside 0.433" (11.00mm) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,16660 € | 41,65 € |
| Unit Price without VAT: | 0,16660 € |
|---|---|
| Unit Price with VAT: | 0,19825 € |

