
497495 | |
|---|---|
DigiKey Part Number | 2082-497495-ND |
Manufacturer | |
Manufacturer Product Number | 497495 |
Description | 497495 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M6 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Category | Shaft Size M6 |
Manufacturer Essentra Access Solutions | Diameter 1.575" (40.00mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52984 € | 764,92 € |
| Unit Price without VAT: | 1,52984 € |
|---|---|
| Unit Price with VAT: | 1,82051 € |

