
497494 | |
|---|---|
DigiKey Part Number | 2082-497494-ND |
Manufacturer | |
Manufacturer Product Number | 497494 |
Description | 497494 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M6 Shaft with No Indicator Nylon |
Datasheet | Datasheet |
Category | Type Fluted |
Manufacturer Essentra Access Solutions | Shaft Size M6 |
Packaging Bulk | Diameter 1.575" (40.00mm) |
Part Status Active | Indicator No Indicator |
Style Clamping | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59644 € | 798,22 € |
| Unit Price without VAT: | 1,59644 € |
|---|---|
| Unit Price with VAT: | 1,89976 € |

