
497491 | |
|---|---|
DigiKey Part Number | 2082-497491-ND |
Manufacturer | |
Manufacturer Product Number | 497491 |
Description | 497491 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob M8 Shaft with No Indicator Nylon |
Datasheet | Datasheet |
Category | Type 4 Arm |
Manufacturer Essentra Access Solutions | Shaft Size M8 |
Packaging Bulk | Diameter 1.575" (40.00mm) |
Part Status Active | Indicator No Indicator |
Style Clamping | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73852 € | 869,26 € |
| Unit Price without VAT: | 1,73852 € |
|---|---|
| Unit Price with VAT: | 2,06884 € |

