
494378 | |
|---|---|
DigiKey Part Number | 2082-494378-ND |
Manufacturer | |
Manufacturer Product Number | 494378 |
Description | 494378 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.984" (25.00mm) |
Part Status Active | Panel Thickness 0.315" (8.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20980 € | 104,90 € |
| Unit Price without VAT: | 0,20980 € |
|---|---|
| Unit Price with VAT: | 0,24966 € |

