
494367 | |
|---|---|
DigiKey Part Number | 2082-494367-ND |
Manufacturer | |
Manufacturer Product Number | 494367 |
Description | 494367 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.551" (14.00mm) |
Part Status Active | Panel Thickness 0.236" (6.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10904 € | 54,52 € |
| Unit Price without VAT: | 0,10904 € |
|---|---|
| Unit Price with VAT: | 0,12976 € |

