
494309 | |
|---|---|
DigiKey Part Number | 2082-494309-ND |
Manufacturer | |
Manufacturer Product Number | 494309 |
Description | 494309 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.689" (17.50mm) Thermoplastic Rubber Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Natural |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Hole Diameter 0.689" (17.50mm) |
Part Status Active | Flange Diameter 0.925" (23.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31066 € | 621,32 € |
| Unit Price without VAT: | 0,31066 € |
|---|---|
| Unit Price with VAT: | 0,36969 € |

