
494308 | |
|---|---|
DigiKey Part Number | 2082-494308-ND |
Manufacturer | |
Manufacturer Product Number | 494308 |
Description | 494308 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.610" (15.49mm) Thermoplastic Rubber Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Natural |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Hole Diameter 0.610" (15.49mm) |
Part Status Active | Flange Diameter 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30337 € | 606,74 € |
| Unit Price without VAT: | 0,30337 € |
|---|---|
| Unit Price with VAT: | 0,36101 € |

