New at DigiKey
Image for 494299 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

494299

DigiKey Part Number
2082-494299-ND
Manufacturer
Manufacturer Product Number
494299
Description
494299
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hole Plug 0.276" (7.00mm) Thermoplastic Rubber Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Access Solutions
Color
Natural
Series
Material
Thermoplastic Rubber
Packaging
Bulk
Hole Diameter
0.276" (7.00mm)
Part Status
Active
Flange Diameter
0.512" (13.01mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,12920 €646,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12920 €
Unit Price with VAT:0,15375 €