



493122M | |
|---|---|
DigiKey Part Number | RPC2660-ND |
Manufacturer | |
Manufacturer Product Number | 493122M |
Description | LIFT OFF HINGE ZAMAK BLACK COAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 493122M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lift Off Hinge | |
Rotation Angle | 180° | |
Material | Zamak | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 5 | 4,78000 € | 23,90 € |
| 10 | 4,46700 € | 44,67 € |
| 25 | 4,08600 € | 102,15 € |
| 50 | 3,81920 € | 190,96 € |
| 100 | 3,56970 € | 356,97 € |
| 250 | 3,26468 € | 816,17 € |
| 500 | 3,07664 € | 1.538,32 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |


