
487800 | |
|---|---|
DigiKey Part Number | 2082-487800-ND |
Manufacturer | |
Manufacturer Product Number | 487800 |
Description | 487800 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Stainless Steel Screw, Bolt |
Datasheet | Datasheet |
Category | Type Drawer, Type |
Manufacturer Essentra Access Solutions | Height 3.150" (80.00mm) |
Series | Length - Center to Center 31.496" (800.00mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,81400 € | 1.620,35 € |
| Unit Price without VAT: | 64,81400 € |
|---|---|
| Unit Price with VAT: | 77,12866 € |

