
466211 | |
|---|---|
DigiKey Part Number | 2082-466211-ND |
Manufacturer | |
Manufacturer Product Number | 466211 |
Description | 466211 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Tapered 1.890" Dia (48.00mm) Polypropylene, Steel Black |
Datasheet | Datasheet |
Category | Shape Rectangular, Tapered |
Manufacturer Essentra Access Solutions | Color Black |
Series | Size / Dimension 1.890" Dia (48.00mm) |
Packaging Bulk | Material Polypropylene, Steel |
Part Status Active | Mounting Type Threaded Stud |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,17560 € | 108,78 € |
| Unit Price without VAT: | 2,17560 € |
|---|---|
| Unit Price with VAT: | 2,58896 € |

