
466159 | |
|---|---|
DigiKey Part Number | 2082-466159-ND |
Manufacturer | |
Manufacturer Product Number | 466159 |
Description | 466159 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.890" Dia (48.00mm) Polypropylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Size / Dimension 1.890" Dia (48.00mm) |
Packaging Bulk | Thickness 0.394" (10.00mm) |
Part Status Active | Material Polypropylene |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19030 € | 119,03 € |
| Unit Price without VAT: | 1,19030 € |
|---|---|
| Unit Price with VAT: | 1,41646 € |

