
465528 | |
|---|---|
DigiKey Part Number | 2082-465528-ND |
Manufacturer | |
Manufacturer Product Number | 465528 |
Description | 465528 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.496" Dia (38.00mm) Steel |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Access Solutions | Size / Dimension 1.496" Dia (38.00mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Threaded Stud |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54044 € | 385,11 € |
| Unit Price without VAT: | 1,54044 € |
|---|---|
| Unit Price with VAT: | 1,83312 € |

