
462104 | |
|---|---|
DigiKey Part Number | 2082-462104-ND |
Manufacturer | |
Manufacturer Product Number | 462104 |
Description | 462104 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M8 Shaft with No Indicator Polyamide Black |
Datasheet | Datasheet |
Category | Shaft Size M8 |
Manufacturer Essentra Access Solutions | Diameter 1.772" (45.01mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polyamide |
Style Cylindrical | Color Black |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,37037 € | 890,74 € |
| Unit Price without VAT: | 1,37037 € |
|---|---|
| Unit Price with VAT: | 1,63074 € |

