
462094 | |
|---|---|
DigiKey Part Number | 2082-462094-ND |
Manufacturer | |
Manufacturer Product Number | 462094 |
Description | 462094 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M10 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Type Fluted |
Manufacturer Essentra Access Solutions | Shaft Size M10 |
Series | Diameter 2.362" (60.00mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,75550 € | 415,11 € |
| Unit Price without VAT: | 20,75550 € |
|---|---|
| Unit Price with VAT: | 24,69905 € |

