
462090 | |
|---|---|
DigiKey Part Number | 2082-462090-ND |
Manufacturer | |
Manufacturer Product Number | 462090 |
Description | 462090 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M8 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Shaft Size M8 |
Manufacturer Essentra Access Solutions | Diameter 1.575" (40.00mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Cylindrical | Color Black |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,71720 € | 835,86 € |
| Unit Price without VAT: | 16,71720 € |
|---|---|
| Unit Price with VAT: | 19,89347 € |

