
462086 | |
|---|---|
DigiKey Part Number | 2082-462086-ND |
Manufacturer | |
Manufacturer Product Number | 462086 |
Description | 462086 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M5 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Shaft Size M5 |
Manufacturer Essentra Access Solutions | Diameter 1.181" (30.00mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Cylindrical | Color Black |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,60640 € | 630,32 € |
| Unit Price without VAT: | 12,60640 € |
|---|---|
| Unit Price with VAT: | 15,00162 € |

