Leaf Hinge Zamak Chrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Leaf Hinge Zamak Chrome
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

399111

DigiKey Part Number
RPC2641-ND
Manufacturer
Manufacturer Product Number
399111
Description
LEAF HINGE ZAMAK CHROME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Leaf Hinge Zamak Chrome
Datasheet
 Datasheet
EDA/CAD Models
399111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Leaf Hinge
Rotation Angle
270°
Material
Zamak
Plating
Chrome
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,73000 €9,73 €
58,32000 €41,60 €
Manufacturers Standard Package
Unit Price without VAT:9,73000 €
Unit Price with VAT:11,57870 €