
387500 | |
|---|---|
DigiKey Part Number | 2082-387500-ND |
Manufacturer | |
Manufacturer Product Number | 387500 |
Description | 387500 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Steel Screw, Bolt |
Datasheet | Datasheet |
Category | Type Drawer, Type |
Manufacturer Essentra Access Solutions | Height 4.193" (106.50mm) |
Series | Length - Center to Center 19.685" (500.00mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,48400 € | 412,10 € |
| Unit Price without VAT: | 16,48400 € |
|---|---|
| Unit Price with VAT: | 19,61596 € |

