
35002002 | |
|---|---|
DigiKey Part Number | 2082-35002002-ND |
Manufacturer | |
Manufacturer Product Number | 35002002 |
Description | 35002002 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Steel Screw, Bolt |
Datasheet | Datasheet |
Category | Height 4.193" (106.50mm) |
Manufacturer Essentra Access Solutions | Length - Center to Center 15.748" (400.00mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Screw, Bolt |
Type Drawer, Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,27390 € | 427,39 € |
| Unit Price without VAT: | 4,27390 € |
|---|---|
| Unit Price with VAT: | 5,08594 € |

