



31811200 | |
|---|---|
DigiKey Part Number | RPC2607-ND |
Manufacturer | |
Manufacturer Product Number | 31811200 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 100.00mm x 25.00mm Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 31811200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 100.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |

