
303050000002 | |
|---|---|
DigiKey Part Number | 2082-303050000002-ND |
Manufacturer | |
Manufacturer Product Number | 303050000002 |
Description | 303050000002 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Threaded M3 Nylon 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.224" (5.70mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,33360 € | 16,68 € |
| Unit Price without VAT: | 0,33360 € |
|---|---|
| Unit Price with VAT: | 0,39698 € |

