
302518059935 | |
|---|---|
DigiKey Part Number | 2082-302518059935-ND |
Manufacturer | |
Manufacturer Product Number | 302518059935 |
Description | 302518059935 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Polyamide (PA) 0.709" (18.00mm) Black |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.394" (10.00mm) Hex |
Packaging Bulk | Between Board Height 0.709" (18.00mm) |
Part Status Active | Length - Overall 0.709" (18.00mm) |
Type | Color Black |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32070 € | 32,07 € |
| Unit Price without VAT: | 0,32070 € |
|---|---|
| Unit Price with VAT: | 0,38163 € |

