
302420059935 | |
|---|---|
DigiKey Part Number | 2082-302420059935-ND |
Manufacturer | |
Manufacturer Product Number | 302420059935 |
Description | 302420059935 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide (PA) 0.787" (19.99mm) Black |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.787" (19.99mm) |
Part Status Active | Length - Overall 0.787" (19.99mm) |
Type | Color Black |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,25400 € | 25,40 € |
| Unit Price without VAT: | 0,25400 € |
|---|---|
| Unit Price with VAT: | 0,30226 € |

